Lens with Integrated Mount Clear 120° Flood Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10403

DigiKey Part Number
1066-1040-ND
Manufacturer
Manufacturer Product Number
10403
Description
LENS CLEAR 120DEG FLOOD ADHESIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Lens with Integrated Mount Clear 120° Flood Adhesive
Datasheet
 Datasheet
EDA/CAD Models
10403 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
20mm Dia
Manufacturer
Carclo Technical Plastics
Lens Transparency
Diffused
Packaging
Bulk
Optical Pattern
Flood
Part Status
Active
Viewing Angle
120°
Type
Lens with Integrated Mount
For Use With/Related Manufacturer
Cree, LG Innotek, Lumileds, Nichia, Osram, Plessey, Samsung, Seoul, Stanley, Toshiba
Color
Clear
Material
Polycarbonate
Number of LEDs
1
Mounting Type
Adhesive
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 369
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.63000¥23.63
48¥14.20896¥682.03
144¥12.73826¥1,834.31
528¥11.42527¥6,032.54
1,008¥10.90857¥10,995.84
2,016¥10.43688¥21,040.75
5,040¥9.92284¥50,011.11
Manufacturers Standard Package