Lens Only, Holder Required Clear 31° ~ 45° Wide Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10196

DigiKey Part Number
1066-1015-ND
Manufacturer
Manufacturer Product Number
10196
Description
LENS CLEAR 31-45DEG WIDE SNAP-IN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required Clear 31° ~ 45° Wide Snap-In
Datasheet
 Datasheet
EDA/CAD Models
10196 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
20mm Dia
Manufacturer
Carclo Technical Plastics
Lens Transparency
Diffused
Packaging
Tray
Optical Pattern
Wide
Part Status
Active
Viewing Angle
31° ~ 45°
Type
Lens Only, Holder Required
For Use With/Related Manufacturer
Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Stanley, Toshiba
Color
Clear
Material
Polycarbonate
Number of LEDs
1
Mounting Type
Snap-In
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 462
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.81000¥20.81
48¥12.41813¥596.07
144¥11.09993¥1,598.39
528¥9.92265¥5,239.16
1,008¥9.45904¥9,534.71
2,016¥9.03581¥18,216.19
5,040¥8.57444¥43,215.18
10,032¥8.28922¥83,157.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.