
Category | Rated Functioning Temperature 121°C (250°F) |
Manufacturer Cantherm | Voltage Rating - AC 250.0 |
Series | Current Rating (Amps) 15 A |
Packaging Bag | Approval Agency CCC, cUR, KC, PSE, UR, VDE |
Part Status Active | Maximum Temperature Limit 300°C (572°F) |
Type Fuse | Package / Case Axial |
Holding Temperature 106°C (223°F) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 5 | ¥5.62400 | ¥28.12 |
| 10 | ¥5.33400 | ¥53.34 |
| 25 | ¥4.98520 | ¥124.63 |
| 50 | ¥4.74860 | ¥237.43 |
| 100 | ¥4.53110 | ¥453.11 |
| 500 | ¥4.09530 | ¥2,047.65 |
| 1,000 | ¥3.93338 | ¥3,933.38 |
| 5,000 | ¥3.60769 | ¥18,038.45 |


