Inrush Current Limiter 10 Ohms ±20% 10 A 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF73T-1 10/10

DigiKey Part Number
317-1600-ND
Manufacturer
Manufacturer Product Number
MF73T-1 10/10
Description
ICL 10 OHM 20% 10A 25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 10 A 0.984" (25.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Cantherm
Current - Steady State Max
10 A
Series
R @ Current
84 mOhms
Packaging
Bulk
Diameter
0.984" (25.00mm)
Part Status
Active
Lead Spacing
0.394" (10.00mm)
R @ 25°C
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.00000¥33.00
5¥27.35800¥136.79
10¥25.24800¥252.48
50¥20.94300¥1,047.15
100¥19.31710¥1,931.71
300¥16.98380¥5,095.14
500¥15.99104¥7,995.52
1,000¥15.16924¥15,169.24
Manufacturers Standard Package