Inrush Current Limiter 120 Ohms ±20% 800 mA 0.433" (11.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-120D9

DigiKey Part Number
317-1171-ND
Manufacturer
Manufacturer Product Number
MF72-120D9
Description
ICL 120 OHM 20% 800MA 11MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 120 Ohms ±20% 800 mA 0.433" (11.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Cantherm
Current - Steady State Max
800 mA
Series
R @ Current
3.015 Ohms
Packaging
Bulk
Diameter
0.433" (11.00mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
R @ 25°C
120 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,866
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
5¥3.47400¥17.37
10¥3.20900¥32.09
50¥2.65960¥132.98
100¥2.45450¥245.45
250¥2.20676¥551.69
500¥2.03542¥1,017.71
1,000¥1.87704¥1,877.04
5,000¥1.55259¥7,762.95
Manufacturers Standard Package