
CS708525Y | |
|---|---|
DigiKey Part Number | 317-1531-ND |
Manufacturer | |
Manufacturer Product Number | CS708525Y |
Description | THERMOSTAT 85DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 185°F (85°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Category | Current Rating - AC 10A (250V), 15A (125V) |
Manufacturer Cantherm | Current Rating - DC 10A (24V), 15A (12V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style Quick Connect |
Circuit SPST-NC | Mounting Type Chassis Mount |
Switching Temperature 185°F (85°C) | Package / Case Cylinder with Mounting Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.17000 | ¥48.17 |
| 5 | ¥43.27800 | ¥216.39 |
| 10 | ¥41.45200 | ¥414.52 |
| 25 | ¥39.27440 | ¥981.86 |
| 50 | ¥37.78640 | ¥1,889.32 |
| 100 | ¥36.42290 | ¥3,642.29 |
| 500 | ¥33.67828 | ¥16,839.14 |
| 1,000 | ¥32.65595 | ¥32,655.95 |


