Thermostat 248°F (120°C) SPST-NC Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD79F12005A

DigiKey Part Number
317-CD79F12005A-ND
Manufacturer
Manufacturer Product Number
CD79F12005A
Description
CD79F THERMAL PROTECTION SWITCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 248°F (120°C) SPST-NC Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
5A (120V), 8A (277V), 22A (120V)
Manufacturer
Cantherm
Current Rating - DC
20A (16V)
Series
Tolerance
±9°F (±5°C)
Packaging
Bulk
Switching Cycles
10K
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NC
Package / Case
Module
Switching Temperature
248°F (120°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
5¥11.36200¥56.81
10¥10.80900¥108.09
25¥10.15560¥253.89
50¥9.71060¥485.53
100¥9.30040¥930.04
500¥8.47724¥4,238.62
1,000¥8.17100¥8,171.00
5,000¥7.55464¥37,773.20
Manufacturers Standard Package