RF ANTENNA Beidou, Galileo, GLONASS, GPS Helical SMA Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-HC977-35

DigiKey Part Number
1526-33-HC977-35-ND
Manufacturer
Manufacturer Product Number
33-HC977-35
Description
TRIPLE BAND ANTENNA + L BAND
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS Helical SMA Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Calian
VSWR
1.8
Packaging
Bulk
Gain
0.3dBi, 1.4dBi, 1.5dBi, 2dBi, 2.1dBi, 2.2dBi, 2.5dBi
Part Status
Active
Features
LNA, Filter
RF Family/Standard
Navigation
Termination
SMA
Frequency Group
UHF (1GHz ~ 2GHz)
Ingress Protection
IP67
Frequency (Center/Band)
1.209GHz, 1.565GHz
Mounting Type
Screw
Frequency Range
1.164GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz
Height (Max)
2.457" (62.40mm)
Antenna Type
Helical
Applications
Beidou, Galileo, GLONASS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,265.90000¥2,265.90
Manufacturers Standard Package