Image for CTM-65-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM-65-4

DigiKey Part Number
CTM-65-4-ND
Manufacturer
Manufacturer Product Number
CTM-65-4
Description
GATOR CLIP STEEL INSULATED 30A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 A Insulated Alligator, Safety, Large Test Clip Steel 0.750" (19.05mm) 3/4" 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Plating
Nickel
Manufacturer
Cal Test Electronics
Material - Insulation
Nylon, Glass Filled
Series
Insulation
Insulated
Packaging
Bulk
Color
Yellow
Part Status
Active
Length
3.230" (82.04mm)
Type
Alligator, Safety, Large
Termination
Banana, Female Socket (Jack)
Jaw Opening
0.750" (19.05mm) 3/4"
Quantity
1 Piece
Voltage - Rated
1000V (1kV)
Ratings
CAT III 1000V
Current Rating (Amps)
30 A
Base Product Number
Material
Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥57.47474¥28,737.37
Manufacturers Standard Package
Alternate Color
GATOR CLIP STEEL INSULATED 30A
In-Stock: 216
Unit Price: ¥53.75000
GATOR CLIP STEEL INSULATED 30A
In-Stock: 0
Unit Price: ¥53.75000
GATOR CLIP STEEL INSULATED 30A
In-Stock: 0
Unit Price: ¥57.47474