10 A Insulated Alligator Test Clip Steel 0.310" (7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM-63-9

DigiKey Part Number
CTM-63-9-ND
Manufacturer
Manufacturer Product Number
CTM-63-9
Description
GATOR CLIP STEEL INSULATED 10A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator Test Clip Steel 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Nickel
Manufacturer
Cal Test Electronics
Material - Insulation
Poly-Vinyl Chloride (PVC)
Series
Insulation
Insulated
Packaging
Bulk
Color
White
Part Status
Active
Length
2.244" (57.00mm)
Type
Alligator
Termination
Banana, Female Socket (Jack)
Jaw Opening
0.310" (7.87mm)
Quantity
1 Piece
Current Rating (Amps)
10 A
Base Product Number
Material
Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥9.92400¥4,962.00
Manufacturers Standard Package
Alternate Color
GATOR CLIP STEEL INSULATED 10A
In-Stock: 564
Unit Price: ¥9.92000
GATOR CLIP STEEL INSULATED 10A
In-Stock: 729
Unit Price: ¥9.92000
GATOR CLIP STEEL INSULATED 10A
In-Stock: 0
Unit Price: ¥9.92400
GATOR CLIP STEEL INSULATED 10A
In-Stock: 0
Unit Price: ¥9.92400
GATOR CLIP STEEL INSULATED 10A
In-Stock: 0
Unit Price: ¥9.92400