
CTM-61 | |
|---|---|
DigiKey Part Number | CTM-61-ND |
Manufacturer | |
Manufacturer Product Number | CTM-61 |
Description | GATOR CLIP STEEL NON-INSUL 10A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Cal Test Electronics | Plating Nickel |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Length 2.030" (51.56mm) |
Type Alligator | Termination Tip Plug, Female Socket (Jack) |
Jaw Opening 0.310" (7.87mm) | Quantity 500 Pieces |
Current Rating (Amps) 10 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥16.54000 | ¥8,270.00 |







