10 A Non-Insulated Alligator Test Clip Copper 0.310" (7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM-60C

DigiKey Part Number
CTM-60C-ND
Manufacturer
Manufacturer Product Number
CTM-60C
Description
GATOR CLIP COPPER NON-INSUL 10A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 A Non-Insulated Alligator Test Clip Copper 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper
Manufacturer
Cal Test Electronics
Insulation
Non-Insulated
Series
Color
Natural
Packaging
Bulk
Length
2.244" (57.00mm)
Part Status
Active
Termination
Banana, Female Socket (Jack)
Type
Alligator
Quantity
1 Piece
Jaw Opening
0.310" (7.87mm)
Base Product Number
Current Rating (Amps)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 348
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20