
CTM-21CPS | |
|---|---|
DigiKey Part Number | CTM-21CPS-ND |
Manufacturer | |
Manufacturer Product Number | CTM-21CPS |
Description | GATOR CLIP COPPER NON-INSUL 100A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 A Non-Insulated Alligator, Medium Test Clip Copper 1.063" (27.00mm) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100 A |
Manufacturer Cal Test Electronics | Material Copper |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Termination Crimp or Screw |
Type Alligator, Medium | Quantity 500 Pieces |
Jaw Opening 1.063" (27.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥77.73830 | ¥38,869.15 |







