50 A Non-Insulated Alligator, Medium Test Clip Steel 1.063" (27.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM-21APN

DigiKey Part Number
CTM-21APN-ND
Manufacturer
Manufacturer Product Number
CTM-21APN
Description
GATOR CLIP STEEL NON-INSUL 50A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 A Non-Insulated Alligator, Medium Test Clip Steel 1.063" (27.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel
Manufacturer
Cal Test Electronics
Plating
Zinc
Series
Insulation
Non-Insulated
Packaging
Bulk
Color
Natural
Part Status
Active
Length
4.094" (104.00mm)
Type
Alligator, Medium
Termination
Crimp or Screw
Jaw Opening
1.063" (27.00mm)
Quantity
1 Piece
Current Rating (Amps)
50 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.81000¥24.81