
CT4555 | |
|---|---|
DigiKey Part Number | 1768-CT4555-ND |
Manufacturer | |
Manufacturer Product Number | CT4555 |
Description | Lead, Insulated Kelvin Alligator |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A Insulated Kelvin Test Clip Brass 1.614" (41.00mm) 30V, 60V |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3 A |
Manufacturer Cal Test Electronics | Material Brass |
Series | Plating Nickel |
Packaging Bag | Material - Insulation Polypropylene (PP) |
Part Status Active | Insulation Insulated |
Type Kelvin | Color Black, Gray, Red |
Jaw Opening 1.614" (41.00mm) | Length 4.527" (115.00mm) |
Voltage - Rated 30V, 60V | Quantity 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,674.45000 | ¥1,674.45 |





