
CT4544 | |
|---|---|
DigiKey Part Number | 1768-CT4544-ND |
Manufacturer | |
Manufacturer Product Number | CT4544 |
Description | 4MM SOCKET, SOLDER HOLE W/ TAB A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Threaded |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Brass, Nickel Plating |
Gender Female | Operating Temperature -20°C ~ 150°C |
Plug/Mating Plug Diameter Standard Banana |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.54000 | ¥8.54 |




