20:1, 200:1, 2000:1 Differential 100MHz 39.370" (1000.00mm) Black and Red Oscilloscope Probe Test Lead 30M Input Resistance 8000V (8kV) (DC + AC Peak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20:1, 200:1, 2000:1 Differential 100MHz 39.370" (1000.00mm) Black and Red Oscilloscope Probe Test Lead 30M Input Resistance 8000V (8kV) (DC + AC Peak)
CT4198
CT4198

CT4198

DigiKey Part Number
1768-CT4198-ND
Manufacturer
Manufacturer Product Number
CT4198
Description
DIFFERENTIAL PROBE KIT, 100 MHZ,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20:1, 200:1, 2000:1 Differential 100MHz 39.370" (1000.00mm) Black and Red Oscilloscope Probe Test Lead 30M Input Resistance 8000V (8kV) (DC + AC Peak)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Input
30M
Manufacturer
Cal Test Electronics
Voltage - Max
8000V (8kV) (DC + AC Peak)
Packaging
Box
Capacitance - Input
1.5pF
Part Status
Active
Cable Length
39.370" (1000.00mm)
Type
Differential
Color
Black and Red
Attenuation Value
20:1, 200:1, 2000:1
Includes
Alligator Clips (2), BNC Cable, Case, Hook Probes (2), Power Adapter, Test Leads (2)
Bandwidth
100MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,758.60000¥9,758.60
Manufacturers Standard Package