24.0" (609.60mm) Banana Plug, Single, Sheathed, Right Angle To Alligator Clip, Insulated Patch Cord 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3805-60

DigiKey Part Number
BKCT3805-60-ND
Manufacturer
Manufacturer Product Number
CT3805-60
Description
TEST LEAD BANANA TO GATOR 24"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Single, Sheathed, Right Angle To Alligator Clip, Insulated Patch Cord 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
24.0" (609.60mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
2 Leads, Black and Red
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
300V
Configuration
Banana to Alligator
Ratings
CAT II 300V
1st Connector
Banana Plug, Single, Sheathed, Right Angle
Current Rating (Amps)
10A
2nd Connector
Alligator Clip, Insulated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.68000¥106.68
Manufacturers Standard Package
Alternate Length
TEST LEAD BANANA TO GATOR 39.4"
In-Stock: 0
Unit Price: ¥121.57000
TEST LEAD BANANA TO GATOR 12"
In-Stock: 38
Unit Price: ¥95.10000
Kit Contents
Part NumberDescriptionQuantity
CT3804-60-0TEST LEAD BANANA TO GATOR 24"1
CT3804-60-2TEST LEAD BANANA TO GATOR 24"1