39.4" (1000.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3751-100-9

DigiKey Part Number
CT3751-100-9-ND
Manufacturer
Manufacturer Product Number
CT3751-100-9
Description
TEST LEAD BANANA TO BANANA 39.4"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
39.4" (1000.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, White
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Banana
Ratings
CAT III 1000V
1st Connector
Banana Plug, Single, Sheathed
Current Rating (Amps)
10A
2nd Connector
Banana Plug, Single, Sheathed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥82.70000¥827.00
Manufacturers Standard Package
Alternate Color
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 14
Unit Price: ¥82.70000
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 11
Unit Price: ¥82.70000
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: ¥82.70000
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: ¥82.70000
Alternate Length
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: ¥90.97000
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: ¥99.24000