Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT3369A-10 | |
|---|---|
DigiKey Part Number | CT3369A-10-ND |
Manufacturer | |
Manufacturer Product Number | CT3369A-10 |
Description | RF ATTENUATOR 10DB 50OHM BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Cal Test Electronics | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 10dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATT-0313-10-BNC-10 | Cinch Connectivity Solutions | 0 | 116-ATT-0313-10-BNC-10-ND | ¥2,272.98400 | Parametric Equivalent |
| LCAT7437-10 | L-com | 0 | 5073-LCAT7437-10-ND | ¥500.83000 | Parametric Equivalent |
| PE7437-10 | Pasternack | 0 | 6099-PE7437-10-ND | ¥636.71000 | Parametric Equivalent |
| R414410000 | Radiall USA, Inc. | 0 | 2201-R414410000-ND | ¥1,929.60600 | Parametric Equivalent |
| R414410150 | Radiall USA, Inc. | 0 | 2201-R414410150-ND | ¥5,399.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥705.30000 | ¥705.30 |








