36 A Insulated Alligator, Extra Large Test Clip Steel 1.260" (32.00mm) 600V, 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 A Insulated Alligator, Extra Large Test Clip Steel 1.260" (32.00mm) 600V, 1000V
CT3251-2
CT3251-2

CT3251-2

DigiKey Part Number
BKCT3251-2-ND
Manufacturer
Manufacturer Product Number
CT3251-2
Description
GATOR CLIP STEEL INSULATED 36A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 A Insulated Alligator, Extra Large Test Clip Steel 1.260" (32.00mm) 600V, 1000V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Plating
Nickel
Manufacturer
Cal Test Electronics
Material - Insulation
Polypropylene (PP)
Series
Insulation
Insulated
Packaging
Bulk
Color
Red
Part Status
Active
Length
3.622" (92.00mm)
Type
Alligator, Extra Large
Termination
Banana, Female Socket (Jack)
Jaw Opening
1.260" (32.00mm)
Quantity
1 Piece
Voltage - Rated
600V, 1000V
Ratings
CAT III 1000V, CAT IV 600V, IEC 61010-031
Current Rating (Amps)
36 A
Base Product Number
Material
Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.97000¥90.97
Alternate Color
GATOR CLIP STEEL INSULATED 36A
In-Stock: 996
Unit Price: ¥90.97000
GATOR CLIP STEEL INSULATED 36A
In-Stock: 8
Unit Price: ¥90.97000
GATOR CLIP STEEL INSULATED 36A
In-Stock: 312
Unit Price: ¥90.97000
GATOR CLIP STEEL INSULATED 36A
In-Stock: 24
Unit Price: ¥90.97000
GATOR CLIP STEEL INSULATED 36A
In-Stock: 6
Unit Price: ¥90.97000