
CT3204W | |
|---|---|
DigiKey Part Number | CT3204W-ND |
Manufacturer | |
Manufacturer Product Number | CT3204W |
Description | CONN BANANA PLUG SOLDERLESS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Black, Red |
Datasheet | Datasheet |
Category | Termination Solderless |
Manufacturer Cal Test Electronics | Insulation Sheathed |
Series | Color Black, Red |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Polypropylene (PP) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 80°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT3204 | Cal Test Electronics | 19 | BKCT3204-ND | ¥82.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.97000 | ¥90.97 |



