4.0" (101.60mm) Banana Plug, Single, Sheathed To Mini Hook Patch Cord 33VAC, 70VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3188-10-0

DigiKey Part Number
CT3188-10-0-ND
Manufacturer
Manufacturer Product Number
CT3188-10-0
Description
TEST LEAD BANANA TO GRABBER 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.0" (101.60mm) Banana Plug, Single, Sheathed To Mini Hook Patch Cord 33VAC, 70VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
4.0" (101.60mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Gray, Black Clip and Plug
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
21 AWG
Stacking Method
Non Stackable
Voltage - Rated
33VAC, 70VDC
Configuration
Banana to Grabber, Hook
Current Rating (Amps)
6A
1st Connector
Banana Plug, Single, Sheathed
Base Product Number
2nd Connector
Mini Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.97000¥90.97
Alternate Color
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 120
Unit Price: ¥90.97000
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 0
Unit Price: ¥90.96700
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 0
Unit Price: ¥90.96700
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 4"
In-Stock: 0
Unit Price: ¥99.23700