Banana Jack Connector Standard Banana Solder Lug Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3151V1-4

DigiKey Part Number
CT3151V1-4-ND
Manufacturer
Manufacturer Product Number
CT3151V1-4
Description
SAFETY JACK 4MM HOR PCB YEL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Lug Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Through Hole
Manufacturer
Cal Test Electronics
Termination
Solder Lug
Series
Insulation
Mating End Insulated
Packaging
Bulk
Color
Yellow
Part Status
Active
Contact Finish
Nickel
Type
Banana Jack
Contact Material
Brass
Gender
Female
Body Material
Polyamide (PA66), Nylon 6/6
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,322
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.09000¥21.09