
CT3151-7 | |
|---|---|
DigiKey Part Number | CT3151-7-ND |
Manufacturer | |
Manufacturer Product Number | CT3151-7 |
Description | CONN BANANA JACK SOLDER PURPLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Purple |
Datasheet | Datasheet |
EDA/CAD Models | CT3151-7 Models |
Category | Termination Solder |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Purple |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA66), Nylon 6/6 |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount, Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT3151SP-7 | Cal Test Electronics | 179 | CT3151SP-7-ND | ¥21.09000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |





