
CT2915-8 | |
|---|---|
DigiKey Part Number | CT2915-8-ND |
Manufacturer | |
Manufacturer Product Number | CT2915-8 |
Description | CONN BANANA JACK QC GRAY |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Quick Connect Gray |
Datasheet | Datasheet |
Category | Termination Quick Connect |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Gray |
Packaging Bulk | Contact Finish Nickel |
Part Status Obsolete | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2911-8 | Cal Test Electronics | 56 | CT2911-8-ND | ¥21.09000 | Parametric Equivalent |
| CT4397-02-8 | Cal Test Electronics | 0 | 1768-CT4397-02-8-ND | ¥23.92080 | Parametric Equivalent |
| CT4397-08-8 | Cal Test Electronics | 0 | 1768-CT4397-08-8-ND | ¥23.92080 | Parametric Equivalent |
| FCR73575A | CLIFF Electronic Components Ltd | 52 | 4654-FCR73575A-ND | ¥39.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.14000 | ¥25.14 |
| 5 | ¥23.96600 | ¥119.83 |
| 10 | ¥23.48700 | ¥234.87 |

