CT2915-5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal Test Electronics
In Stock: 8
Unit Price: ¥21.92000
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: ¥23.92080
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: ¥23.92080
Datasheet
Banana Jack Connector Standard Banana Quick Connect Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2915-5

DigiKey Part Number
BKCT2915-5-ND
Manufacturer
Manufacturer Product Number
CT2915-5
Description
CONN BANANA JACK QC GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Quick Connect Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Quick Connect
Manufacturer
Cal Test Electronics
Insulation
Mating End Insulated
Series
Color
Green
Packaging
Bulk
Contact Finish
Nickel
Part Status
Active
Contact Material
Brass
Type
Banana Jack
Body Material
Polyamide (PA), Nylon
Gender
Female
Operating Temperature
-20°C ~ 80°C
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT2911-5Cal Test Electronics8BKCT2911-5-ND¥21.92000Parametric Equivalent
CT4397-02-5Cal Test Electronics01768-CT4397-02-5-ND¥23.92080Parametric Equivalent
CT4397-08-5Cal Test Electronics01768-CT4397-08-5-ND¥23.92080Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.98000¥23.98