
CT2799A-5-10 | |
|---|---|
DigiKey Part Number | 1768-CT2799A-5-10-ND |
Manufacturer | |
Manufacturer Product Number | CT2799A-5-10 |
Description | TEST LEAD 18AWG 1000V GREEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 195/0.0028" Green 1000V 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.146" (3.71mm) |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 180°C |
Wire Gauge | Jacket Color |
Conductor Strand 195/0.0028" | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Meter) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥25.52700 | ¥255.27 |







