Spring Hook Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2709A-8

DigiKey Part Number
CT2709A-8-ND
Manufacturer
Manufacturer Product Number
CT2709A-8
Description
SPRUNG HOOK GRAY 5MM SNAPLOCK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Spring Hook Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Spring Hook
Manufacturer
Cal Test Electronics
Connection Type
Oscilloscope Probes, 5mm
Series
Color
Gray
Packaging
Bulk
Quantity
1 Piece
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.00000¥55.00
Alternate Color
SPRUNG HOOK RED 5MM SNAPLOCK
In-Stock: 55
Unit Price: ¥55.00000
SPRUNG HOOK, BLACK, 5MM (SNAP-LO
In-Stock: 408
Unit Price: ¥55.00000