Banana Plug, Stackable Connector Standard Banana Solder White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2631-S-9

DigiKey Part Number
CT2631-S-9-ND
Manufacturer
Manufacturer Product Number
CT2631-S-9
Description
CONN BANANA PLUG STACK SLDR WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Plug, Stackable Connector Standard Banana Solder White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Cal Test Electronics
Insulation
Sheathed
Series
Color
White
Packaging
Bulk
Wire Gauge
12 AWG
Part Status
Active
Contact Finish
Nickel
Type
Banana Plug, Stackable
Contact Material
Beryllium Copper
Gender
Male
Body Material
Polypropylene (PP)
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
-20°C ~ 80°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.27000¥51.27