
CT2631-5 | |
|---|---|
DigiKey Part Number | BKCT2631-5-ND |
Manufacturer | |
Manufacturer Product Number | CT2631-5 |
Description | CONN BANANA PLUG STACK SCREW GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Screw Green |
Datasheet | Datasheet |
Category | Termination Screw |
Manufacturer Cal Test Electronics | Insulation Sheathed |
Series | Color Green |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug, Stackable | Contact Material Beryllium Copper |
Gender Male | Body Material Polypropylene (PP) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.62000 | ¥49.62 |










