19.7" (500.00mm) Banana Plug, Single, Stackable, Sheathed To Banana Plug, Single, Stackable, Sheathed Patch Cord 600V, 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2521-50-6

DigiKey Part Number
CT2521-50-6-ND
Manufacturer
Manufacturer Product Number
CT2521-50-6
Description
TEST LEAD BANANA TO BANANA 19.7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.7" (500.00mm) Banana Plug, Single, Stackable, Sheathed To Banana Plug, Single, Stackable, Sheathed Patch Cord 600V, 1000V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
19.7" (500.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Blue
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Front Stacking (Both Connectors)
Voltage - Rated
600V, 1000V
Configuration
Banana to Banana
Ratings
CAT III 1000V, CAT IV 600V
1st Connector
Banana Plug, Single, Stackable, Sheathed
Current Rating (Amps)
12A
2nd Connector
Banana Plug, Single, Stackable, Sheathed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.32000¥132.32
Alternate Color
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 375
Unit Price: ¥132.32000
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 198
Unit Price: ¥132.32000
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: ¥132.32000
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: ¥132.32000
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 17
Unit Price: ¥132.32000
Alternate Length
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 19
Unit Price: ¥124.05000
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 12
Unit Price: ¥157.13000
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 6
Unit Price: ¥181.94000
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 5
Unit Price: ¥206.75000