
CT2245-2 | |
|---|---|
DigiKey Part Number | BKCT2245-2-ND |
Manufacturer | |
Manufacturer Product Number | CT2245-2 |
Description | CONN BANANA JACK SOLDER RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Red |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2228-2 | Cal Test Electronics | 736 | BKCT2228-2-ND | ¥12.52000 | Parametric Equivalent |
| CT2244-2 | Cal Test Electronics | 61 | BKCT2244-2-ND | ¥16.54000 | Parametric Equivalent |
| CT2906-2 | Cal Test Electronics | 1 | BKCT2906-2-ND | ¥20.67000 | Parametric Equivalent |
| CT2912-2 | Cal Test Electronics | 53 | BKCT2912-2-ND | ¥16.54000 | Parametric Equivalent |
| CT3150-2 | Cal Test Electronics | 265 | BKCT3150-2-ND | ¥20.26000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |






