Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT2244-9 | |
|---|---|
DigiKey Part Number | CT2244-9-ND |
Manufacturer | |
Manufacturer Product Number | CT2244-9 |
Description | CONN BANANA JACK SOLDER WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder White |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color White |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2228-9 | Cal Test Electronics | 69 | BKCT2228-9-ND | ¥15.71000 | Parametric Equivalent |
| CT2245-9 | Cal Test Electronics | 16 | CT2245-9-ND | ¥22.74000 | Parametric Equivalent |
| CT2912-9 | Cal Test Electronics | 42 | CT2912-9-ND | ¥20.67000 | Parametric Equivalent |
| CT3150-9 | Cal Test Electronics | 30 | CT3150-9-ND | ¥24.40000 | Parametric Equivalent |
| CT4397-03-9 | Cal Test Electronics | 0 | 1768-CT4397-03-9-ND | ¥18.79480 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |








