
CT2243-6 | |
|---|---|
DigiKey Part Number | BKCT2243-6-ND |
Manufacturer | |
Manufacturer Product Number | CT2243-6 |
Description | CONN BANANA JACK THRD BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Blue |
Datasheet | Datasheet |
Category | Termination Threaded, External (Nut) |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72930-6 | Pomona Electronics | 1,011 | 501-1231-ND | ¥33.91000 | Parametric Equivalent |
| 73098-6 | Pomona Electronics | 266 | 501-73098-6-ND | ¥142.16000 | Parametric Equivalent |
| BU-P72930-6 | Mueller Electric Co | 279 | 314-1557-ND | ¥30.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |

