
CT2240-6 | |
|---|---|
DigiKey Part Number | BKCT2240-6-ND |
Manufacturer | |
Manufacturer Product Number | CT2240-6 |
Description | CONN BANANA JACK SOLDER BLUE |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Blue |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Nickel |
Part Status Obsolete | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT4397-03-6 | Cal Test Electronics | 0 | 1768-CT4397-03-6-ND | ¥18.78840 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.72000 | ¥25.72 |
| 10 | ¥21.86500 | ¥218.65 |
| 25 | ¥20.49240 | ¥512.31 |

