Banana Jack Connector Standard Banana Threaded Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2230-5

DigiKey Part Number
BKCT2230-5-ND
Manufacturer
Manufacturer Product Number
CT2230-5
Description
CONN BANANA JACK THREADED GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Threaded Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Threaded
Manufacturer
Cal Test Electronics
Insulation
Mating End Insulated
Series
Color
Green
Packaging
Bulk
Contact Finish
Nickel
Part Status
Active
Contact Material
Brass
Type
Banana Jack
Body Material
Polyamide (PA), Nylon
Gender
Female
Operating Temperature
-20°C ~ 80°C
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58