Banana Jack Connector Standard Banana Solder Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2213-4

DigiKey Part Number
BKCT2213-4-ND
Manufacturer
Manufacturer Product Number
CT2213-4
Description
CONN BANANA JACK SOLDER YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Cal Test Electronics
Insulation
Fully Insulated
Series
Color
Yellow
Packaging
Bulk
Wire Gauge
12 AWG
Part Status
Active
Contact Finish
Nickel
Type
Banana Jack
Contact Material
Brass
Gender
Female
Body Material
Polyamide (PA), Nylon
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
-20°C ~ 80°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.65000¥13.65