19.7" (500.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2162-50-2

DigiKey Part Number
CT2162-50-2-ND
Manufacturer
Manufacturer Product Number
CT2162-50-2
Description
TEST LEAD BANANA TO BANANA 19.7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.7" (500.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
19.7" (500.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Red
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Banana
Ratings
CAT IV 1000V
1st Connector
Banana Plug, Single, Sheathed
Current Rating (Amps)
12A
2nd Connector
Banana Plug, Single, Sheathed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.05000¥124.05
Alternate Color
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 11
Unit Price: ¥124.05000
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: ¥124.05000
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: ¥124.05000
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: ¥124.05000
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: ¥124.05000
Alternate Length
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 0
Unit Price: ¥107.51000
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: ¥148.86000
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 20
Unit Price: ¥190.21000
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 9
Unit Price: ¥165.40000