59.1" (1500.00mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2151-150-2

DigiKey Part Number
CT2151-150-2-ND
Manufacturer
Manufacturer Product Number
CT2151-150-2
Description
TEST LEAD BANANA TO BANANA 59.1"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
59.1" (1500.00mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
59.1" (1500.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Red
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
13 AWG
Stacking Method
Front Stacking (Both Connectors)
Voltage - Rated
600V
Configuration
Banana to Banana
Ratings
CAT II 600V
1st Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
Current Rating (Amps)
36A
2nd Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.48000¥198.48
Alternate Color
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 123
Unit Price: ¥198.48000
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 16
Unit Price: ¥198.48000
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 5
Unit Price: ¥198.48000
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 22
Unit Price: ¥198.48000
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 15
Unit Price: ¥198.48000
Alternate Length
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: ¥165.40000
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 477
Unit Price: ¥248.10000
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 24
Unit Price: ¥115.78000
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 54
Unit Price: ¥132.32000