39.4" (1000.00mm) Miniature Banana Plug, Single To Miniature Banana Plug, Single Patch Cord 30VAC, 60VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2143-100-2

DigiKey Part Number
CT2143-100-2-ND
Manufacturer
Manufacturer Product Number
CT2143-100-2
Description
TEST LEAD BANANA TO BANANA 39.4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Miniature Banana Plug, Single To Miniature Banana Plug, Single Patch Cord 30VAC, 60VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
39.4" (1000.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Red
Packaging
Bag
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
21 AWG
Stacking Method
Non Stackable
Voltage - Rated
30VAC, 60VDC
Configuration
Banana to Banana
Current Rating (Amps)
6A
1st Connector
Miniature Banana Plug, Single
Base Product Number
2nd Connector
Miniature Banana Plug, Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.24000¥102.24