59.1" (1500.00mm) Banana Plug, Single To Banana Plug, Single Patch Cord 33VAC, 70VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2062-150-9

DigiKey Part Number
BKCT2062-150-9-ND
Manufacturer
Manufacturer Product Number
CT2062-150-9
Description
TEST LEAD BANANA TO BANANA 59.1"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59.1" (1500.00mm) Banana Plug, Single To Banana Plug, Single Patch Cord 33VAC, 70VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
59.1" (1500.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, White
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
33VAC, 70VDC
Configuration
Banana to Banana
Current Rating (Amps)
12A
1st Connector
Banana Plug, Single
Base Product Number
2nd Connector
Banana Plug, Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥140.59000¥1,405.90
Manufacturers Standard Package
Alternate Color
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 8
Unit Price: ¥132.32000
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 7
Unit Price: ¥132.32000
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: ¥140.59000
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: ¥140.59000
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: ¥140.59000
Alternate Length
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: ¥165.40000
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 0
Unit Price: ¥78.15100
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: ¥90.97000