
CT2011-4 | |
|---|---|
DigiKey Part Number | BKCT2011-4-ND |
Manufacturer | |
Manufacturer Product Number | CT2011-4 |
Description | CONN BANANA PLUG SLDRLESS YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Yellow |
Datasheet | Datasheet |
Category | Termination Solderless |
Manufacturer Cal Test Electronics | Insulation Non-Mating End Insulated |
Series | Color Yellow |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Phosphor Bronze Alloy |
Gender Male | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.98000 | ¥23.98 |
| 5 | ¥22.87400 | ¥114.37 |
| 10 | ¥22.42800 | ¥224.28 |
| 25 | ¥21.83880 | ¥545.97 |
| 50 | ¥21.40700 | ¥1,070.35 |
| 100 | ¥20.98280 | ¥2,098.28 |
| 250 | ¥20.43552 | ¥5,108.88 |
| 500 | ¥20.03064 | ¥10,015.32 |
| 1,000 | ¥19.63387 | ¥19,633.87 |






