
PTMIC476YT070 | |
|---|---|
DigiKey Part Number | 4713-PTMIC476YT070TR-ND - Tape & Reel (TR) 4713-PTMIC476YT070CT-ND - Cut Tape (CT) 4713-PTMIC476YT070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIC476YT070 |
Description | PTANT 20% 16V 47UF Y LSR 70 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code Y |
Type Molded | Features General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥10.15600 | ¥101.56 |
| 50 | ¥8.17900 | ¥408.95 |
| 100 | ¥7.56870 | ¥756.87 |
| 500 | ¥6.53628 | ¥3,268.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.21680 | ¥6,216.80 |
| 2,000 | ¥5.95370 | ¥11,907.40 |
| 3,000 | ¥5.82188 | ¥17,465.64 |
| 5,000 | ¥5.67576 | ¥28,378.80 |
| 7,000 | ¥5.59034 | ¥39,132.38 |
| 10,000 | ¥5.50817 | ¥55,081.70 |

