
CAS06J104CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J104CTTR-ND - Tape & Reel (TR) 4713-CAS06J104CT-ND - Cut Tape (CT) 4713-CAS06J104CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J104CT |
Description | ANTISULF RES0603 5% 100K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.43800 | ¥4.38 |
| 25 | ¥0.33080 | ¥8.27 |
| 50 | ¥0.27460 | ¥13.73 |
| 100 | ¥0.22990 | ¥22.99 |
| 250 | ¥0.18492 | ¥46.23 |
| 500 | ¥0.15944 | ¥79.72 |
| 1,000 | ¥0.13935 | ¥139.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.10734 | ¥536.70 |
| 10,000 | ¥0.09806 | ¥980.60 |
| 15,000 | ¥0.09354 | ¥1,403.10 |
| 25,000 | ¥0.08865 | ¥2,216.25 |
| 35,000 | ¥0.08585 | ¥3,004.75 |
| 50,000 | ¥0.08320 | ¥4,160.00 |

