
CAS06J102CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J102CTTR-ND - Tape & Reel (TR) 4713-CAS06J102CT-ND - Cut Tape (CT) 4713-CAS06J102CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J102CT |
Description | ANTISULF RES0603 5% 1K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.35600 | ¥3.56 |
| 25 | ¥0.27120 | ¥6.78 |
| 50 | ¥0.22160 | ¥11.08 |
| 100 | ¥0.18360 | ¥18.36 |
| 250 | ¥0.14656 | ¥36.64 |
| 500 | ¥0.12504 | ¥62.52 |
| 1,000 | ¥0.10834 | ¥108.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.08166 | ¥408.30 |
| 10,000 | ¥0.07394 | ¥739.40 |
| 15,000 | ¥0.07019 | ¥1,052.85 |
| 25,000 | ¥0.06613 | ¥1,653.25 |
| 35,000 | ¥0.06381 | ¥2,233.35 |
| 50,000 | ¥0.06161 | ¥3,080.50 |

