
CAS06F2001CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F2001CTTR-ND - Tape & Reel (TR) 4713-CAS06F2001CT-ND - Cut Tape (CT) 4713-CAS06F2001CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2001CT |
Description | ANTISULF RES0603 1% 2.00K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.35600 | ¥3.56 |
| 25 | ¥0.26800 | ¥6.70 |
| 50 | ¥0.22000 | ¥11.00 |
| 100 | ¥0.18280 | ¥18.28 |
| 250 | ¥0.14556 | ¥36.39 |
| 500 | ¥0.12422 | ¥62.11 |
| 1,000 | ¥0.10751 | ¥107.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.08099 | ¥404.95 |
| 10,000 | ¥0.07333 | ¥733.30 |
| 15,000 | ¥0.06959 | ¥1,043.85 |
| 25,000 | ¥0.06556 | ¥1,639.00 |
| 35,000 | ¥0.06325 | ¥2,213.75 |
| 50,000 | ¥0.06106 | ¥3,053.00 |

