200 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F2000CT

DigiKey Part Number
4713-CAS06F2000CTTR-ND - Tape & Reel (TR)
4713-CAS06F2000CT-ND - Cut Tape (CT)
4713-CAS06F2000CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F2000CT
Description
ANTISULF RES0603 1% 200 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.32300¥3.23
25¥0.23800¥5.95
50¥0.19520¥9.76
100¥0.16130¥16.13
250¥0.12768¥31.92
500¥0.10866¥54.33
1,000¥0.09353¥93.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.06963¥348.15
10,000¥0.06272¥627.20
15,000¥0.05936¥890.40
25,000¥0.05572¥1,393.00
35,000¥0.05364¥1,877.40
50,000¥0.05168¥2,584.00
Manufacturers Standard Package