
CAS06F1004CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1004CTTR-ND - Tape & Reel (TR) 4713-CAS06F1004CT-ND - Cut Tape (CT) 4713-CAS06F1004CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1004CT |
Description | ANTISULF RES0603 1% 1.00M OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06F1004CT | Cal-Chip Electronics, Inc. | 2,276 | 4713-CAS06F1004CT-ND | ¥0.83000 | Parametric Equivalent |
| AF0603FR-071ML | YAGEO | 6,791 | 13-AF0603FR-071MLCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33900 | ¥3.39 |
| 25 | ¥0.25800 | ¥6.45 |
| 50 | ¥0.21000 | ¥10.50 |
| 100 | ¥0.17370 | ¥17.37 |
| 250 | ¥0.13828 | ¥34.57 |
| 500 | ¥0.11794 | ¥58.97 |
| 1,000 | ¥0.10180 | ¥101.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.07637 | ¥381.85 |
| 10,000 | ¥0.06899 | ¥689.90 |
| 15,000 | ¥0.06541 | ¥981.15 |
| 25,000 | ¥0.06153 | ¥1,538.25 |
| 35,000 | ¥0.05931 | ¥2,075.85 |
| 50,000 | ¥0.05722 | ¥2,861.00 |

