1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F1001CT

DigiKey Part Number
4713-CAS06F1001CTTR-ND - Tape & Reel (TR)
4713-CAS06F1001CT-ND - Cut Tape (CT)
4713-CAS06F1001CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F1001CT
Description
ANTISULF RES0603 1% 1.00K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F1001CTCal-Chip Electronics, Inc.4,9404713-CAS06F1001CT-ND¥0.83000Parametric Equivalent
AF0603DR-071KLYAGEO3,13213-AF0603DR-071KLCT-ND¥1.32000Parametric Equivalent
AF0603FR-071KLYAGEO11,16013-AF0603FR-071KLCT-ND¥0.83000Parametric Equivalent
ERJ-S03F1001VPanasonic Industry9,82810-ERJ-S03F1001VCT-ND¥1.90000Parametric Equivalent
ERJ-U03F1001VPanasonic Industry60,26710-ERJ-U03F1001VCT-ND¥1.24000Parametric Equivalent
In-Stock: 4,940
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.23200¥2.32
25¥0.17520¥4.38
50¥0.14060¥7.03
100¥0.11410¥11.41
250¥0.08864¥22.16
500¥0.07442¥37.21
1,000¥0.06318¥63.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.04544¥227.20
10,000¥0.04031¥403.10
15,000¥0.03783¥567.45
25,000¥0.03514¥878.50
35,000¥0.03360¥1,176.00
50,000¥0.03215¥1,607.50
Manufacturers Standard Package